Eaton NZM Adapter for use with Circuit Breaker
- RS Stock No.:
- 256-885
- Mfr. Part No.:
- 281666 NZM2-XKR4
- Brand:
- Eaton
Subtotal (1 unit)*
£19.56
(exc. VAT)
£23.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.56 |
*price indicative
- RS Stock No.:
- 256-885
- Mfr. Part No.:
- 281666 NZM2-XKR4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton NZM multi-function device adaptor is engineered to meet the diverse demands of modern electrical installations. With its versatile rear connection design and modular function groups, this device enhances flexibility in circuit design while ensuring reliable performance. Built to suit various applications worldwide, it seamlessly integrates with Eaton's NZM series and offers a comprehensive solution for circuit breaker configurations. The design not only adheres to stringent international standards for safety and efficiency but also prioritises ease of installation and use. Tailored for both industrial and commercial settings, this device stands out with its robust construction and sophisticated features, making it a reliable choice for professionals seeking efficient electrical solutions.
Robust construction designed for durability
Easy installation with modular function groups
International compliance certifications ensure safety
Unique design tailored for circuit breaker applications
Flexibility for various configurations across installations
Compact dimensions facilitate space-saving solutions
Streamlined operations with user-friendly features
Ideal for both industrial and commercial settings
Easy installation with modular function groups
International compliance certifications ensure safety
Unique design tailored for circuit breaker applications
Flexibility for various configurations across installations
Compact dimensions facilitate space-saving solutions
Streamlined operations with user-friendly features
Ideal for both industrial and commercial settings
Related links
- Eaton NZM Adapter for use with Circuit Breaker
- Eaton Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton NZM Adapter for use with N2(-4) PN2(-4)
- Eaton Eaton Moeller Series NZM Adapter for use with N2 NZM2, PN2
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton NZM Insulation accessory for use with Circuit Breaker
- Eaton NZM Auxiliary Contact for use with Circuit Breaker
- Eaton NZM Interlock for use with Circuit Breaker


