Eaton NZM Auxiliary Contact for use with Circuit Breaker
- RS Stock No.:
- 254-022
- Mfr. Part No.:
- 266705 NZM2-XSVHI
- Brand:
- Eaton
Subtotal (1 unit)*
£68.54
(exc. VAT)
£82.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.54 |
*price indicative
- RS Stock No.:
- 254-022
- Mfr. Part No.:
- 266705 NZM2-XSVHI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Auxiliary Contact | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Auxiliary Contact | ||
For Use With Circuit Breaker | ||
Range NZM | ||
- COO (Country of Origin):
- DE
The Eaton moulded case circuit breaker is designed to enhance safety and reliability in electrical installations. Engineered with advanced technology, it combines exceptional performance with user-friendly features. The plug-in unit integrates seamlessly into various applications, facilitating efficient and effective operations. With IEC/EN 60947 compliance, it is ideal for meeting rigorous industry standards. This product offers robust protection against electrical faults and ensures durability in demanding environments, making it a reliable choice for panel builders seeking quality and reliability.
Advanced plug-in technology for easy installation and maintenance
Robust design ensures durability in harsh operating conditions
Offers comprehensive protection against overloads and short circuits
Compact dimensions allow for space-saving installations
Specifically designed for use with auxiliary contacts, expanding functionality
High shock resistance withstands critical impacts
Compliant with international standards for peace of mind
Wide temperature operating range caters to diverse environments
Supports multiple mounting positions for increased flexibility
Robust design ensures durability in harsh operating conditions
Offers comprehensive protection against overloads and short circuits
Compact dimensions allow for space-saving installations
Specifically designed for use with auxiliary contacts, expanding functionality
High shock resistance withstands critical impacts
Compliant with international standards for peace of mind
Wide temperature operating range caters to diverse environments
Supports multiple mounting positions for increased flexibility
Related links
- Eaton NZM Auxiliary Contact for use with Circuit Breaker
- Eaton NZM Insulation accessory for use with Circuit Breaker
- Eaton NZM Interlock for use with Circuit Breaker
- Eaton NZM Adapter for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM-RTR Cover for use with CI44 CI48 NZM2-XRD, NZM3-XR
- Eaton NZM Handle for use with NS2…-NA, NZM2…-NA
- Eaton NZM Handle for use with NS2...-NA, NZM2...-NA


