Eaton NZM Interlock for use with Circuit Breaker
- RS Stock No.:
- 255-177
- Mfr. Part No.:
- 260201 NZM2/3-XKAV
- Brand:
- Eaton
Subtotal (1 unit)*
£50.51
(exc. VAT)
£60.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.51 |
*price indicative
- RS Stock No.:
- 255-177
- Mfr. Part No.:
- 260201 NZM2/3-XKAV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton toggle lever locking device is designed specifically for the Eaton Moeller series, which enhances the safety and functionality of your electrical systems. It features a robust design that ensures reliability while offering ease of use. The modular structure allows for flexible installation, making it compatible with various circuit breaker models. This device is particularly valued for its lockable function in the 'off' position, a feature that promotes operational safety by enabling up to three padlocks. Its versatile application can be tailored to meet global operational standards, ensuring safety and convenience in diverse environments.
Lockable design enhances user safety by preventing unintentional operation
Compatible with multiple models in the NZM series for broader applicability
Constructed with high-quality materials to ensure long-lasting performance
Lightweight design allows for easy handling and installation
Offers flexible mounting options to suit various configurations
Designed to meet international compliance and certification standards
Features a comprehensive range of accessories for expanded functionality
Compatible with multiple models in the NZM series for broader applicability
Constructed with high-quality materials to ensure long-lasting performance
Lightweight design allows for easy handling and installation
Offers flexible mounting options to suit various configurations
Designed to meet international compliance and certification standards
Features a comprehensive range of accessories for expanded functionality
Related links
- Eaton NZM Interlock for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Auxiliary Contact for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


