Eaton NZM Interlock for use with Circuit Breaker
- RS Stock No.:
- 254-947
- Mfr. Part No.:
- 260199 NZM1-XKAV
- Brand:
- Eaton
Subtotal (1 unit)*
£42.94
(exc. VAT)
£51.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.94 |
*price indicative
- RS Stock No.:
- 254-947
- Mfr. Part No.:
- 260199 NZM1-XKAV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton toggle lever locking device is designed for the Eaton Moeller series NZM, providing unparalleled functionality for enhanced safety in electrical applications. Ideal for use with various circuit breakers, this innovative accessory ensures that equipment can be securely locked in the 'Off' position with up to three padlocks. It embodies flexibility and ease of installation, crafted from high-quality materials that meet rigorous compliance standards, including RoHS and UL certification. The design also incorporates features to withstand various environmental conditions, making it a dependable component in both residential and industrial settings.
Allows for secure locking in the 'Off' position
Suitable for multiple circuit breaker models
Constructed from durable materials for longevity
Meets international compliance and safety standards
Facilitates flexibility in installation with modular components
Resistant to UV radiation and other environmental factors
Incorporates mechanisms for effective padlock integration
Suitable for multiple circuit breaker models
Constructed from durable materials for longevity
Meets international compliance and safety standards
Facilitates flexibility in installation with modular components
Resistant to UV radiation and other environmental factors
Incorporates mechanisms for effective padlock integration
Related links
- Eaton NZM Interlock for use with Circuit Breaker
- Eaton NZM Insulation accessory for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton NZM Door Coupling Handle for use with N(S)4(-4, NZM4(-4)
- Eaton NZM Handle for use with N(S)1(-4) PN1(-4)
- Eaton NZM Labelling Plate for use with N(S)1(-4) N(S)3(-4) NZM4(-4) NZM3(-4),


