Eaton NZM Insulation accessory for use with Circuit Breaker
- RS Stock No.:
- 255-176
- Mfr. Part No.:
- 260195 NZM1-XBR
- Brand:
- Eaton
Subtotal (1 unit)*
£19.56
(exc. VAT)
£23.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.56 |
*price indicative
- RS Stock No.:
- 255-176
- Mfr. Part No.:
- 260195 NZM1-XBR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Insulation accessory | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Insulation accessory | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton insulating surround is a vital accessory for the moulded case circuit breakers of the Eaton Moeller series NZM. Designed for seamless integration into various applications, it enhances the functionality and safety of circuit-breaking devices. Its robust construction ensures reliable performance, conforming to strict industry standards. The NZM1-XBR is engineered to meet the demands of modern electrical installations, providing essential protection and peace of mind. With a focus on versatility, it accommodates a range of configuration options, making it an indispensable part of your electrical toolkit. The lightweight design allows for easy handling and installation, ensuring that both professionals and DIY enthusiasts can benefit from its advanced features without complication.
Employs modular functional groups for flexible mounting
Provides a degree of protection rated at IP40
Constructed from durable plastic, ensuring long-lasting use
Compatible with multiple circuit breaker series for broad application
Includes optional accessories for enhanced operational capabilities
Features a lightweight design that simplifies installation and handling
Meets IEC/EN 61439 standards for superior safety and reliability
Provides a degree of protection rated at IP40
Constructed from durable plastic, ensuring long-lasting use
Compatible with multiple circuit breaker series for broad application
Includes optional accessories for enhanced operational capabilities
Features a lightweight design that simplifies installation and handling
Meets IEC/EN 61439 standards for superior safety and reliability
Related links
- Eaton NZM Insulation accessory for use with Circuit Breaker
- Eaton NZM Interlock for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton NZM Door Coupling Handle for use with N(S)4(-4, NZM4(-4)
- Eaton NZM Handle for use with N(S)1(-4) PN1(-4)
- Eaton NZM Labelling Plate for use with N(S)1(-4) N(S)3(-4) NZM4(-4) NZM3(-4),


