Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-111
- Mfr. Part No.:
- 259579 NZM1-XUHIVL110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.66 |
*price indicative
- RS Stock No.:
- 254-111
- Mfr. Part No.:
- 259579 NZM1-XUHIVL110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton essential component is designed to enhance circuit protection and control in electrical systems. The NZM range boasts an innovative design that features a highly reliable under voltage release, ensuring that critical circuits are safeguarded against unforeseen power interruptions. With its robust construction and compact dimensions, its ideal for integration into a variety of applications, particularly in industrial environments. The device is equipped with dual early-make auxiliary contacts, providing expedited connections and maximising safety during operation. When coupled with its compliance to stringent standards, this product delivers exceptional quality and reliability, making it a vital asset in any electrical installation.
Designed for superior performance in circuit protection
Features dual early-make auxiliary contacts for enhanced safety
Compact dimensions allow for seamless integration into various installations
Certified for compliance with industry standards, ensuring reliability
Highly efficient voltage operation for AC and DC systems
Durable construction offers long-lasting performance even in tough environments
Easily installable, reducing downtime during setup
Supports various conductor types to enhance flexibility in application
Features dual early-make auxiliary contacts for enhanced safety
Compact dimensions allow for seamless integration into various installations
Certified for compliance with industry standards, ensuring reliability
Highly efficient voltage operation for AC and DC systems
Durable construction offers long-lasting performance even in tough environments
Easily installable, reducing downtime during setup
Supports various conductor types to enhance flexibility in application
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- RS PRO Zinc Alloy 5-way Control Cabinet Key


