Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-525
- Mfr. Part No.:
- 259458 NZM1-XU110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 253-525
- Mfr. Part No.:
- 259458 NZM1-XU110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker represents a cutting-edge solution for safeguarding electrical installations. Designed with precision and reliability in mind, this circuit breaker prevents damage caused by undervoltage scenarios, ultimately protecting your systems and enhancing operational safety. Offering exceptional performance within the designated voltage range, it integrates seamlessly with various emergency-stop devices, ensuring effective protection during critical situations. Its compact design and robust construction make it suitable for various applications, underpinning its versatility. This model delivers both functionality and compliance with industry standards, making it an essential addition for professionals seeking dependable electrical protection solutions.
Designed for efficient undervoltage release functionality
Ideal for integration with emergency-stop devices
Robust construction ensures long-lasting durability
Compact size allows for easy installation in tight spaces
Quick response time enhances operational safety
Meets rigorous compliance standards for quality assurance
Lightweight design contributes to ease of handling and installation
Offers exceptional versatility across various applications
Ideal for integration with emergency-stop devices
Robust construction ensures long-lasting durability
Compact size allows for easy installation in tight spaces
Quick response time enhances operational safety
Meets rigorous compliance standards for quality assurance
Lightweight design contributes to ease of handling and installation
Offers exceptional versatility across various applications
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)


