Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- RS Stock No.:
- 255-403
- Mfr. Part No.:
- 266207 NZM4-XU110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£205.78
(exc. VAT)
£246.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.78 |
*price indicative
- RS Stock No.:
- 255-403
- Mfr. Part No.:
- 266207 NZM4-XU110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)4(-4), NZM4(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)4(-4), NZM4(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton versatile, high-performance molded case circuit breaker designed to ensure optimal safety and reliability in electrical applications. This robust device features an undervoltage release mechanism that operates effectively within a control voltage range of 110-130 VDC, making it ideal for a variety of industrial and commercial environments. With its compact dimensions and lightweight design, it seamlessly integrates into existing systems while maintaining compliance with stringent international standards. The product also includes certifications such as UL and IEC60947, assuring users of its superior quality and safety. Whether you're protecting critical machinery or enhancing overall electrical safety, this circuit breaker delivers peace of mind and dependable performance.
Compact design enables easy installation in restricted spaces
Lightweight construction reduces overall system weight and enhances portability
Under-voltage release prevents accidental circuit activation, improving safety
Compliant with UL and IEC standards for global acceptance and assurance
Operational efficiency optimises performance in demanding applications
No prerequisites for simultaneous installation with auxiliary contacts, offering flexibility
Rated control voltage ensures compatibility with standard electrical systems
Temperature rise calculations are supported by Eaton's extensive heat dissipation data
Screwed connections enable secure and reliable electrical interfaces
Lightweight construction reduces overall system weight and enhances portability
Under-voltage release prevents accidental circuit activation, improving safety
Compliant with UL and IEC standards for global acceptance and assurance
Operational efficiency optimises performance in demanding applications
No prerequisites for simultaneous installation with auxiliary contacts, offering flexibility
Rated control voltage ensures compatibility with standard electrical systems
Temperature rise calculations are supported by Eaton's extensive heat dissipation data
Screwed connections enable secure and reliable electrical interfaces
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)


