Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-749
- Mfr. Part No.:
- 266235 NZM4-XUHIV110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 253-749
- Mfr. Part No.:
- 266235 NZM4-XUHIV110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance molded case circuit breaker designed specifically for efficient power management and safety in various applications. This cutting-edge device integrates advanced technology to ensure reliable operation under hazardous conditions, featuring an under voltage release to enhance safety and prevent electrical malfunctions. Ideal for use in emergency-stop circuits and interlock systems, it supports a range of auxiliary contact configurations for versatile installation. Professional panel builders can rest assured with its proven track record of compliance to the highest standards, assuring both durability and effectiveness in diverse power distribution environments.
Utilises two early-make auxiliary contacts to optimise operational efficiency
Constructed with a robust design that meets rigorous product standards
Features a quick reaction time for enhanced responsiveness in critical situations
Incorporates precise control over voltage tolerances, assisting in effective system integration
Supports a wide terminal capacity for flexible installation options
Allows for easy integration with emergency-stop devices to enhance safety
Designed to prevent accidental contact with primary circuits to ensure user safety
Constructed with a robust design that meets rigorous product standards
Features a quick reaction time for enhanced responsiveness in critical situations
Incorporates precise control over voltage tolerances, assisting in effective system integration
Supports a wide terminal capacity for flexible installation options
Allows for easy integration with emergency-stop devices to enhance safety
Designed to prevent accidental contact with primary circuits to ensure user safety
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)


