Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-547
- Mfr. Part No.:
- 259608 NZM2/3-XUHIV110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 253-547
- Mfr. Part No.:
- 259608 NZM2/3-XUHIV110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series of moulded case circuit breakers is designed to ensure enhanced safety and reliability for complex electrical installations. This innovative device incorporates advanced under voltage release mechanisms that prevent inadvertent contact with circuits, making it ideal for use in demanding applications. With its compact dimensions, the NZM2/3 provides robust protection while facilitating efficient space utilisation within switchgear assemblies. Certifying compliance with international standards, this circuit breaker is engineered for seamless installation, ensuring a swift and hassle-free setup process. The devices capability to handle varied electrical loads, coupled with its comprehensive temperature rise and corrosion resistance features, positions it as a trusted choice for professionals seeking a dependable solution in both commercial and industrial environments.
Offers enhanced protection against electrical faults
Compact size allows for efficient use of installation space
Built to comply with rigorous international standards
Incorporates under voltage release for added safety
Equipped with robust thermal stability for heightened performance
Facilitates quick and simple installation
Compatible with a range of options for versatile applications
Designed for easy maintenance and long-term reliability
Compact size allows for efficient use of installation space
Built to comply with rigorous international standards
Incorporates under voltage release for added safety
Equipped with robust thermal stability for heightened performance
Facilitates quick and simple installation
Compatible with a range of options for versatile applications
Designed for easy maintenance and long-term reliability
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton 110 → 130V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


