Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 254-100
- Mfr. Part No.:
- 259487 NZM1-XUL110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.50 |
*price indicative
- RS Stock No.:
- 254-100
- Mfr. Part No.:
- 259487 NZM1-XUL110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM range redefines circuit protection with unparalleled efficiency and reliability. This molded case circuit breaker, specially designed for consistent performance, seamlessly integrates an undervoltage release function for precise voltage management. Boasting exceptional build quality, it caters to the demanding needs of modern electrical installations, ensuring robust operation in various applications. Its intelligent design allows for quick and safe disconnection under fault conditions, promoting enhanced safety and peace of mind. The NZM series sets the standard for excellence, marrying functionality with peace of mind for users and installers alike.
Compact design makes it suitable for diverse installations
Undervoltage release enhances safety by preventing accidental contact
Available certifications ensure compliance with international standards
Versatile connection types accommodate various conductor setups
Suitable for integration with emergency stop devices for added safety
Temperature rise calculations can be easily managed with provided data
Undervoltage release enhances safety by preventing accidental contact
Available certifications ensure compliance with international standards
Versatile connection types accommodate various conductor setups
Suitable for integration with emergency stop devices for added safety
Temperature rise calculations can be easily managed with provided data
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)


