Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-778
- Mfr. Part No.:
- 259515 NZM2/3-XU110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 254-778
- Mfr. Part No.:
- 259515 NZM2/3-XU110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is specifically designed for reliable protection in a range of electrical applications. Featuring a robust undervoltage release mechanism, it operates efficiently within a control voltage range of 110 to 130 V DC. The NZM series embodies innovation and safety, integrating advanced features to safeguard electrical systems against overloads and short circuits. With light weight and compact dimensions, it's easy to install and well-suited for various setups. Additionally, its compatibility with emergency-stop devices ensures a heightened level of control in critical situations, making it a must-have for modern electrical infrastructure. Enjoy peace of mind knowing that you have a product that embodies both performance and compliance with industry standards.
Undervoltage release mechanism operates within a 110 to 130 V DC range
Designed for easy installation, saving time during setup
Lightweight construction facilitates flexible mounting options
Compatible with emergency-stop devices for enhanced safety
Robust compliance with international safety standards ensures reliability
Versatile application across various electrical systems
Minimal command time enhances responsiveness during operations
Screw connection type provides secure electrical connections
Designed for easy installation, saving time during setup
Lightweight construction facilitates flexible mounting options
Compatible with emergency-stop devices for enhanced safety
Robust compliance with international safety standards ensures reliability
Versatile application across various electrical systems
Minimal command time enhances responsiveness during operations
Screw connection type provides secure electrical connections
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


