Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-782
- Mfr. Part No.:
- 259553 NZM1-XUHIV110-130DC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 254-782
- Mfr. Part No.:
- 259553 NZM1-XUHIV110-130DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton undervoltage release accessory from the moeller series NZM is designed to enhance the safety and efficiency of your electrical systems. Built to operate within a voltage range of 110-130VDC, it incorporates two early-make normally open contacts, significantly reducing the risk of accidental contact with primary circuit breaker contacts during operation. This device serves as an essential component for interlock and load-shedding circuits, making it reliable for various applications, including emergency-stop systems. The robust design ensures compliance with rigorous standards, making it a trustworthy choice for professionals seeking reliable performance in demanding environments.
Engineered for flexibility with easy installation options
Enhances safety by preventing unintended contact with circuit breakers
Offers a rapid reaction time of approximately 19 ms for quick fault response
Compatible with various configurations, including NZM1(-4), N(S)1(-4) models
Features a compact design for simple integration into existing systems
Delivers reliable performance with a power consumption rate of 0.8 W for DC and 1.5 VA for AC operations
Enhances safety by preventing unintended contact with circuit breakers
Offers a rapid reaction time of approximately 19 ms for quick fault response
Compatible with various configurations, including NZM1(-4), N(S)1(-4) models
Features a compact design for simple integration into existing systems
Delivers reliable performance with a power consumption rate of 0.8 W for DC and 1.5 VA for AC operations
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- RS PRO 175mm LCD Inclinometer


