Eaton NZM Undervoltage Release for use with Circuit Breaker

Subtotal (1 unit)*

£172.62

(exc. VAT)

£207.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.62

*price indicative

RS Stock No.:
254-789
Mfr. Part No.:
259610 NZM2/3-XUHIV220-250DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

Range

NZM

For Use With

Circuit Breaker

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton undervoltage release is a crucial component of the Moeller series, designed particularly for the reliable operation of circuit breakers in various applications. The product supports voltage ranges from 220 to 250V DC and features two early-make normally open contacts, enhancing operational safety and efficiency. Ideal for use in emergency-stop scenarios, this device prevents accidental engagement of primary contacts when switched on. Its modular design ensures compatibility with multiple circuit breaker types, making it a versatile choice for many electrical setups, while easy installation keeps downtime to a minimum. With proven compliance to international standards, this release guarantees peace of mind and ensures reliable performance across diverse operating conditions.

Offers enhanced protection in conjunction with emergency-stop devices
Prevents accidental contact when the undervoltage trip is switched off
Designed for easy integration with various circuit breaker types
Facilitates early make of auxiliary contacts, optimising response times
Constructed to meet stringent international safety and quality standards
Designed for flexible mounting and installation, reducing operational complexities
Provides seamless interlocking capabilities for advanced circuit management
Compact and lightweight, promoting efficient space utilisation in installations

Related links