Eaton NZM Auxiliary Contact for use with Circuit Breaker
- RS Stock No.:
- 254-093
- Mfr. Part No.:
- 259430 NZM2/3-XHIV
- Brand:
- Eaton
Subtotal (1 unit)*
£66.16
(exc. VAT)
£79.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.16 |
*price indicative
- RS Stock No.:
- 254-093
- Mfr. Part No.:
- 259430 NZM2/3-XHIV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Auxiliary Contact | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Auxiliary Contact | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton auxiliary contact is an essential component of Eaton's Moeller series, designed to enhance the functionality of the NZM moulded case circuit breakers. Engineered for operational excellence, it features two early make normally open contacts, allowing for seamless integration into various applications. It is particularly adept at facilitating load shedding circuits and improving system response times in emergency shut-off situations. The compact design ensures compatibility with multiple mounting methods, making it a versatile addition to your electrical systems. With compliance to stringent safety standards like RoHS and UL certifications, this auxiliary contact not only prioritises performance but also adheres to international safety regulations, guaranteeing peace of mind for users. Incorporate this advanced contact into your configurations to elevate the efficiency and reliability of your low-voltage applications.
Specially designed to operate as an early-make contact
Compatible with various circuit breakers for flexible application
Compact dimensions facilitate easy installation in confined spaces
Engineered for maximum performance under stringent electrical standards
Offers exceptional reliability in load management and emergency circuits
Supports a broad range of conductor sizes for versatile connections
Emphasises user safety with multiple compliance certifications
Built for durability, rated for extensive operational use
Compatible with various circuit breakers for flexible application
Compact dimensions facilitate easy installation in confined spaces
Engineered for maximum performance under stringent electrical standards
Offers exceptional reliability in load management and emergency circuits
Supports a broad range of conductor sizes for versatile connections
Emphasises user safety with multiple compliance certifications
Built for durability, rated for extensive operational use
Related links
- Eaton NZM Auxiliary Contact for use with Circuit Breaker
- Eaton NZM Interlock for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


