Eaton NZM Auxiliary Contact for use with Circuit Breaker
- RS Stock No.:
- 246-808
- Mfr. Part No.:
- 189748 NZM2/3-XHIV-PI
- Brand:
- Eaton
Subtotal (1 unit)*
£66.16
(exc. VAT)
£79.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.16 |
*price indicative
- RS Stock No.:
- 246-808
- Mfr. Part No.:
- 189748 NZM2/3-XHIV-PI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Auxiliary Contact | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Auxiliary Contact | ||
For Use With Circuit Breaker | ||
Range NZM | ||
- COO (Country of Origin):
- RO
The Eaton early-make auxiliary contact is a vital accessory for the NZM2/3 circuit breakers, featuring a single normally open contact with easy push-in terminal connections. Designed for flexible applications, this product enhances your circuit management capabilities by facilitating load shedding and interlocking circuits. With a robust build tailored for use in various settings, it provides dependable performance, ensuring operational efficiency and safety. The combination of user-friendly installation and compliance with relevant standards makes this a preferred choice among professionals seeking reliability in low-voltage switch technology. It is engineered to operate effectively under specified voltage ratings, ensuring compatibility and performance longevity in demanding environments.
Robust construction designed for durability in diverse applications
Easy installation with push-in terminals for quick connections
Facilitates interlocking circuits and load management effortlessly
Complies with RoHS standards, ensuring environmentally friendly use
Tailored for reliable performance even in challenging conditions
Flexibility in mounting options tailored to various setups
Designed to enhance the functionality of NZM series circuit breakers
Easy installation with push-in terminals for quick connections
Facilitates interlocking circuits and load management effortlessly
Complies with RoHS standards, ensuring environmentally friendly use
Tailored for reliable performance even in challenging conditions
Flexibility in mounting options tailored to various setups
Designed to enhance the functionality of NZM series circuit breakers
Related links
- Eaton NZM Auxiliary Contact for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Interlock for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


