Eaton Connection Unit for use with Branch Circuits, Feeder Circuits, N(S)2, NZM2, NZM3 Component Adapter From Wohner,
- RS Stock No.:
- 258-501
- Mfr. Part No.:
- 281664 +NZM2-XKR4O
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.56
(exc. VAT)
£23.47
(inc. VAT)
- RS Stock No.:
- 258-501
- Mfr. Part No.:
- 281664 +NZM2-XKR4O
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | Branch Circuits, Feeder Circuits, N(S)2, NZM2, NZM3 Component Adapter From Wohner, PN2 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With Branch Circuits, Feeder Circuits, N(S)2, NZM2, NZM3 Component Adapter From Wohner, PN2 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM device adaptor is designed to enhance functionality and reliability in electrical systems. Engineered for optimal performance, this multi-function adaptor seamlessly integrates with circuit breakers, ensuring robust connections for three-pole configurations. Its compact design allows for convenient installation while adhering to stringent safety standards. With a focus on user-friendly operation, this device is specially tailored for North American applications, boasting certifications such as UL and CSA. The innovative design not only meets current industry demands but also anticipates future requirements through its advanced features.
Adaptable for various Eaton NZM models
Compact dimensions facilitate efficient space utilisation
Certification by leading safety and compliance organisations
Engineered for durability under diverse environmental conditions
Integrated for seamless connection with multiple circuit types
Compact dimensions facilitate efficient space utilisation
Certification by leading safety and compliance organisations
Engineered for durability under diverse environmental conditions
Integrated for seamless connection with multiple circuit types
Related links
- Eaton Connection Unit for use with Branch Circuits N(S)2-4 PN2-4
- Eaton Connection Unit for use with Branch Circuits N(S)2 PN2
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton Connection Unit for use with Branch Circuits Nzm3, Pn3
- Eaton Connection Adapter for use with Branch Circuits N3-4 PN3-4
- Eaton Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton xEffect SASY Series Plate for Use with Connection 90 x 200 x 20mm
- Eaton Connection Terminal for Use with N(S)2 PN2, 76 x 85 x 102mm



