Eaton Connection Unit for use with Branch Circuits, Feeder Circuits, N(S)3-4, NZM3-4, PN3-4
- RS Stock No.:
- 258-503
- Mfr. Part No.:
- 281667 +NZM3-XKR13O
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.61
(exc. VAT)
£46.33
(inc. VAT)
- RS Stock No.:
- 258-503
- Mfr. Part No.:
- 281667 +NZM3-XKR13O
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | Branch Circuits, Feeder Circuits, N(S)3-4, NZM3-4, PN3-4 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With Branch Circuits, Feeder Circuits, N(S)3-4, NZM3-4, PN3-4 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM multi-function device adaptor stands as the forefront solution in ensuring reliable performance and enhanced functionality within electrical systems. Engineered for exceptional performance, this molded case circuit breaker is designed specifically to cater to the demanding needs of North America. Its robust construction guarantees durability while enabling seamless integration with various configurations. The device's versatility is augmented by its compatibility with a range of circuit applications, making it an ideal choice for safeguarding vital electrical infrastructure. With an emphasis on compliance, this product meets stringent industry standards, making it a trusted component for panel builders and electrical engineers alike. Experience peace of mind knowing that this device embodies both innovative technology and user-friendly design, making installation and operation straightforward and efficient.
Current limiting capabilities ensure superior protection against overcurrent scenarios
Designed with an emphasis on safety and compliance with leading international standards
Compact dimensions facilitate easy installation in various applications
Three-pole construction allows for flexibility in diverse circuit configurations
IP20 rating provides adequate protection against ingress of solid objects
Comprehensive installation instructions enhance user experience and functionality
Suitable for integration in feeder and branch circuits, maximising operational efficiency
UL listed for guaranteed reliability in critical electrical environments
Designed with an emphasis on safety and compliance with leading international standards
Compact dimensions facilitate easy installation in various applications
Three-pole construction allows for flexibility in diverse circuit configurations
IP20 rating provides adequate protection against ingress of solid objects
Comprehensive installation instructions enhance user experience and functionality
Suitable for integration in feeder and branch circuits, maximising operational efficiency
UL listed for guaranteed reliability in critical electrical environments
Related links
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton Connection Adapter for use with Branch Circuits N3-4 PN3-4
- Eaton Connection Unit for use with Branch Circuits N(S)2 NZM3 Component Adapter From Wohner,
- Eaton Connection Unit for use with Branch Circuits N(S)2-4 PN2-4
- Eaton Connection Unit for use with Branch Circuits N(S)2 PN2
- Eaton Connection Unit for use with N3-4 PN3-4
- Eaton Connection Terminal for Use with N(S)3(-4) PN3(-4), 80 x 60 x 80mm
- Eaton Connection Terminal for Use with N(S)3-4 PN3-4, 190 x 105 x 105mm



