Eaton Connection Unit for use with N3-4, NZM3-4, PN3-4
- RS Stock No.:
- 255-649
- Mfr. Part No.:
- 266794 +NZM3-4-XKRU
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£195.58
(exc. VAT)
£234.70
(inc. VAT)
- RS Stock No.:
- 255-649
- Mfr. Part No.:
- 266794 +NZM3-4-XKRU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | N3-4, NZM3-4, PN3-4 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With N3-4, NZM3-4, PN3-4 | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton moulded case circuit breaker represents the pinnacle of reliability and safety, meticulously designed to safeguard your electrical installations. Part of the esteemed Moeller series, it features a robust four-pole configuration suitable for a myriad of applications. The NZM3-4-XKRU is engineered to handle substantial current ratings, ensuring efficient performance even under demanding conditions. Its compact design allows for easy installation and integration into existing systems, making it an optimal choice for panel builders and electrical professionals alike. With comprehensive compliance to international standards and a focus on both safety and performance, this circuit breaker exemplifies cutting-edge technology that enhances operational efficiency while mitigating risks associated with electrical faults.
Four-pole configuration for extensive application compatibility
Designed for substantial current ratings up to 630 A
Compact design facilitates effortless installation
Engineered for compliance with rigorous international standards
Contributes to enhanced operational efficiency and safety
Includes comprehensive heat dissipation data for optimal performance
Developed for both copper and aluminium terminal capacities
Focuses on reliability through advanced electromagnetic compatibility
Designed for substantial current ratings up to 630 A
Compact design facilitates effortless installation
Engineered for compliance with rigorous international standards
Contributes to enhanced operational efficiency and safety
Includes comprehensive heat dissipation data for optimal performance
Developed for both copper and aluminium terminal capacities
Focuses on reliability through advanced electromagnetic compatibility
Related links
- Eaton Connection Adapter for use with Branch Circuits N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Connection Unit for use with N3-4 PN3-4
- Eaton Connection Terminal for Use with N(S)3-4 PN3-4, 190 x 105 x 105mm
- Eaton Connection Terminal for Use with N(S)3(-4) PN3(-4), 80 x 60 x 80mm
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton Connection Terminal for Use with N(S)3(-4) PN3(-4), 120.5 x 275 x 140mm



