Connection Unit for use with N3-4, NZM3-4, PN3-4
- RS Stock No.:
- 255-992
- Mfr. Part No.:
- 266793 +NZM3-4-XKRO
- Brand:
- Eaton
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£195.58
(exc. VAT)
£234.70
(inc. VAT)
- RS Stock No.:
- 255-992
- Mfr. Part No.:
- 266793 +NZM3-4-XKRO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | N3-4, NZM3-4, PN3-4 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With N3-4, NZM3-4, PN3-4 | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton NZM Series Molded Case Circuit Breaker from Eaton is engineered for superior performance and reliability, making it an ideal choice for demanding industrial applications. Designed with a four-pole configuration, it accommodates various connection needs, particularly in complex switchgear systems. With a compact design featuring exceptional build quality, this circuit breaker ensures reliable protection against overloads and short circuits, safeguarding both equipment and personnel. The product adheres to stringent international standards, ensuring compliance and trustworthiness. Its robust features include an advanced temperature rise calculation mechanism and detailed heat dissipation data, empowering panel builders with crucial specifications while maintaining efficiency in electrical installations. Crafted for versatility, it supports copper and aluminium conductors, promoting flexibility in design and operation across various setups.
Optimised for ease of installation and maintenance
Supports various terminal capacities for enhanced connectivity
Designed specifically for high-performance in demanding conditions
Offers advanced electromagnetic compatibility solutions
Ensures robustness with a focus on mechanical integrity
Facilitates extensive safety measures against electrical shock
Provides critical data for efficient heat management
Backed by Eaton's trusted industry reputation for quality
Supports various terminal capacities for enhanced connectivity
Designed specifically for high-performance in demanding conditions
Offers advanced electromagnetic compatibility solutions
Ensures robustness with a focus on mechanical integrity
Facilitates extensive safety measures against electrical shock
Provides critical data for efficient heat management
Backed by Eaton's trusted industry reputation for quality
Related links
- Eaton Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Connection Adapter for use with Branch Circuits N3-4 PN3-4
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton Connection Terminal for Use with N(S)3-4 PN3-4, 190 x 105 x 105mm
- Eaton Connection Terminal for Use with N(S)3(-4) PN3(-4), 80 x 60 x 80mm
- Eaton Connection Terminal for Use with N(S)3(-4) PN3(-4), 120.5 x 275 x 140mm



