Eaton Connection Unit for use with Branch Circuits, Feeder Circuits, Nzm3, Pn3
- RS Stock No.:
- 229-744
- Mfr. Part No.:
- 115796 +NZM3-XKR13U
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.61
(exc. VAT)
£46.33
(inc. VAT)
- RS Stock No.:
- 229-744
- Mfr. Part No.:
- 115796 +NZM3-XKR13U
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | Branch Circuits, Feeder Circuits, Nzm3, Pn3 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With Branch Circuits, Feeder Circuits, Nzm3, Pn3 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller NZM series multi-function device adaptor is designed to enhance the performance and reliability of your electrical systems. Boasting robust specifications, this component is an integral part of Eaton's innovative approach to circuit protection. It seamlessly integrates with component adaptors, offering versatility for various applications. The product is specifically calibrated for North American standards, providing peace of mind with its UL and CSA certifications. With its compact dimensions and thoughtful design, this circuit breaker connection block ensures efficient use of space while delivering optimal functionality.
Certified for compliance with international safety standards
Specially designed for easy installation on the bottom
Offers superior temperature rise management to maintain device integrity
Provides electromagnetic compatibility for seamless device integration
Designed to resist corrosion, ensuring longevity in diverse environments
Features advanced short-circuit protection capabilities
Utilises thermal stability verification for enhanced operational safety
Accommodates robust voltage ratings, enhancing electrical supply options
Ensures high UV resistance, prolonging the lifespan of components
Delivers user-friendly connection options for external conductors
Specially designed for easy installation on the bottom
Offers superior temperature rise management to maintain device integrity
Provides electromagnetic compatibility for seamless device integration
Designed to resist corrosion, ensuring longevity in diverse environments
Features advanced short-circuit protection capabilities
Utilises thermal stability verification for enhanced operational safety
Accommodates robust voltage ratings, enhancing electrical supply options
Ensures high UV resistance, prolonging the lifespan of components
Delivers user-friendly connection options for external conductors
Related links
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton Connection Adapter for use with Branch Circuits N3-4 PN3-4
- Eaton Connection Unit for use with Branch Circuits N(S)2 NZM3 Component Adapter From Wohner,
- Eaton Connection Unit for use with Branch Circuits N(S)2 PN2
- Eaton Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton Connection Unit for use with Branch Circuits N(S)2-4 PN2-4
- Eaton Connection Terminal for Use with N(S)3 PN3, 92.5 x 102 x 137mm
- Eaton Connection Terminal for Use with N(S)3 PN3, 60 x 135 x 27mm



