Eaton Cover for use with DS6-340-75K…110K, DS7-34…SX135…, DS7-34…SX160…, DS7-34…SX200…, N(S)2, NZM2, PN2
- RS Stock No.:
- 235-197
- Mfr. Part No.:
- 104640 NZM2-XKSFA
- Brand:
- Eaton
Subtotal (1 unit)*
£21.60
(exc. VAT)
£25.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.60 |
*price indicative
- RS Stock No.:
- 235-197
- Mfr. Part No.:
- 104640 NZM2-XKSFA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| For Use With | DS6-340-75K…110K, DS7-34…SX135…, DS7-34…SX160…, DS7-34…SX200…, N(S)2, NZM2, PN2 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
For Use With DS6-340-75K…110K, DS7-34…SX135…, DS7-34…SX160…, DS7-34…SX200…, N(S)2, NZM2, PN2 | ||
Series Eaton Moeller Series | ||
Non Compliant
- COO (Country of Origin):
- HU
The Eaton NZM Range of moulded case circuit breakers redefines electrical protection. This versatile and robust solution is designed specifically to meet the increasing demands of modern electrical systems. With a compact design, the NZM2 circuit breaker ensures reliable operation while efficiently managing power distribution. Its advanced features, compliant with stringent international standards, incorporate high levels of performance and safety. Additionally, the NZM2 is equipped with innovative functionalities such as digital monitoring capabilities, facilitating proactive management of electrical devices. The integration of a mechanical function reinforces the circuit breaker's reliability under various operational conditions, making it suitable for diverse applications. Whether in industrial settings or commercial facilities, this product stands as a testament to quality engineering and operational excellence.
Provides enhanced safety for electrical installations
Offers compact dimensions for easy integration in existing systems
Ensures compliance with UL/CSA and IEC standards
Facilitates easy installation and maintenance
Includes options for digital monitoring and insightful diagnostics
Features robust performance under varying load conditions
Emphasises environmental responsibility with RoHS compliance
Supports multiple accessories for enhanced functionality
Offers compact dimensions for easy integration in existing systems
Ensures compliance with UL/CSA and IEC standards
Facilitates easy installation and maintenance
Includes options for digital monitoring and insightful diagnostics
Features robust performance under varying load conditions
Emphasises environmental responsibility with RoHS compliance
Supports multiple accessories for enhanced functionality
Related links
- Eaton Terminal Cover for use with DS6-340-75K 110K DS7-34S X160 N(S)2 PN2
- Eaton Terminal Cover for use with DS6-340-75K110K DS7-34 SX160 N(S)2 PN2
- Eaton NZM2 Cover for use with DS7-34 SX200 NZM2, PN2
- Eaton Terminal Cover for use with DS6-340-22K…55K-MX DS7-34…SX055… DS7-34…SX081…,
- Eaton Connection Unit for use with Branch Circuits N(S)2 PN2
- Eaton Cover for use with N2(-4) PN2(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2 PN2
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2 PN2


