Eaton NZM Assembly Kit for use with NZM3(-4), PN3(-4), N(S)3(-4)
- RS Stock No.:
- 256-099
- Mfr. Part No.:
- 266643 NZM3-XS-L
- Brand:
- Eaton
Subtotal (1 unit)*
£360.00
(exc. VAT)
£432.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.00 |
*price indicative
- RS Stock No.:
- 256-099
- Mfr. Part No.:
- 266643 NZM3-XS-L
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Assembly Kit | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | NZM3(-4), PN3(-4), N(S)3(-4) | |
| Range | NZM | |
| Standards/Approvals | IEC UL/CSA RoHS CSA-C22.2 No. 5-09 CSA (File No. 22086) UL listed UL (Category Control Number DIHS) IEC60947 CSA (Class No. 1437-01) UL489 UL (File No. E140305) CE CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Assembly Kit | ||
Product Type Circuit Breaker Accessory | ||
For Use With NZM3(-4), PN3(-4), N(S)3(-4) | ||
Range NZM | ||
Standards/Approvals IEC UL/CSA RoHS CSA-C22.2 No. 5-09 CSA (File No. 22086) UL listed UL (Category Control Number DIHS) IEC60947 CSA (Class No. 1437-01) UL489 UL (File No. E140305) CE CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Circuit breakers, product is designed with the highest standards to ensure operational reliability and safety in various applications. The main switch assembly kit provides a robust solution for power circuit management, showcasing a blend of advanced technology and user-friendly features. It is optimally crafted for seamless integration and offers outstanding protection against electrical hazards.
Versatile application suitable for various industrial environments
Incorporates advanced technology for enhanced operational efficiency
Features lockable door interlock for added security
Offers protection against electric shock with an IP66 degree rating
Related links
- Eaton NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with PN3(-4) N(S)3(-4)
- Eaton NZM Assembly Kit for use with NZM3(-4) PN3(-4)
- Eaton NZM Shaft for use with N(S)3(-4) NZM3(-4) PN3(-4)
- Eaton NZM Extension Connector for use with NZM3-4 PN3-4
- Eaton NZM Shaft for use with NZM3(-4) PN3(-4) N(S)4(-4)
- Eaton NZM Additional Handle for use with NZM3(-4) NZM4(-4) N(S)4(-4)
- Eaton NZM Accessory Spacers for use with N(S)4(-4)PN3(-4)N(S)3(-4)NZM3(-4)NZM4(-4)


