Eaton NZM Assembly Kit for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 254-556
- Mfr. Part No.:
- 266646 NZM3-XS-R
- Brand:
- Eaton
Subtotal (1 unit)*
£360.00
(exc. VAT)
£432.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.00 |
*price indicative
- RS Stock No.:
- 254-556
- Mfr. Part No.:
- 266646 NZM3-XS-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Assembly Kit | |
| Range | NZM | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Assembly Kit | ||
Range NZM | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Circuit breaker that comes equipped with a main switch assembly kit, designed to meet the rigorous demands of modern electrical systems. The sophisticated mechanism ensures optimal safety through its IP66 degree of protection, safeguarding against dust and water ingress. Perfectly suited for switch disconnectors and power circuit breakers, it combines robustness with advanced functionality.
Constructed with high quality materials to withstand corrosive environments
Temperature management features support effective heat dissipation
Electromagnetic compatibility ensures smooth operation in diverse electrical settings
Easy installation instructions available for a hassle free setup
Related links
- Eaton NZM Assembly Kit for use with NZM3(-4) N(S)3(-4)
- Eaton NZM Assembly Kit for use with NZM3(-4) PN3(-4)
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Connection Adapter for use with Branch Circuits Feeder Circuits PN3-4


