Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 255-723
- Mfr. Part No.:
- 259571 NZM1-XUHIVL12DC
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.66 |
*price indicative
- RS Stock No.:
- 255-723
- Mfr. Part No.:
- 259571 NZM1-XUHIVL12DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative solution designed for seamless integration in electrical systems, offering reliable circuit protection with enhanced functionality. Engineered for efficiency, this molded case circuit breaker from The Eaton Moeller series combines a robust undervoltage release feature with dual early-make auxiliary contacts. It is tailored for demanding applications, ensuring both safety and operational integrity. The product not only adheres to rigorous compliance standards, including IEC and UL certifications, but also provides advanced operational characteristics such as quick reaction times and a compact design. This ensures easy installation and adaptation into various panels, making it an ideal choice for professionals seeking dependable performance in a wide range of environments.
Incorporates dual early-make auxiliary contacts for enhanced functionality
Designed for integration with emergency-stop devices, enhancing safety measures
Offers a compact footprint, simplifying installation in tight spaces
Features quick reaction times, improving overall system responsiveness
Complies with multiple international standards, ensuring widespread usability
Engineered with an efficient screw connection for secure electrical connections
Provides reliable performance with a rated control supply voltage of 12 V DC
Supports both solid and flexible conductor connections, accommodating diverse wiring needs
Ensures minimal command times, facilitating swift operational control
Designed for integration with emergency-stop devices, enhancing safety measures
Offers a compact footprint, simplifying installation in tight spaces
Features quick reaction times, improving overall system responsiveness
Complies with multiple international standards, ensuring widespread usability
Engineered with an efficient screw connection for secure electrical connections
Provides reliable performance with a rated control supply voltage of 12 V DC
Supports both solid and flexible conductor connections, accommodating diverse wiring needs
Ensures minimal command times, facilitating swift operational control
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle


