Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 255-710
- Mfr. Part No.:
- 259479 NZM1-XUL12DC
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.50 |
*price indicative
- RS Stock No.:
- 255-710
- Mfr. Part No.:
- 259479 NZM1-XUL12DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Undervoltage Release | |
For Use With | N(S)1(-4), NZM1(-4) | |
Range | Eaton Moeller NZM | |
Series | NZM | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product is a sophisticated molded case circuit breaker designed specifically for applications requiring reliable performance and protection. Engineered within The Eaton Moeller series, it features undervoltage release capabilities, ensuring that the circuit remains secure in the event of unexpected power loss. With a robust construction, this circuit breaker provides a compact yet powerful solution, ideal for both commercial and industrial settings. The device is specifically suited to work seamlessly with emergency-stop devices, further enhancing its safety features and reliability. It is compliant with international standards such as UL and IEC, guaranteeing top-notch quality and assurance. This model exemplifies innovative engineering, ensuring high performance in various operational conditions, making it indispensable for modern electrical systems.
Offers a non-delayed disconnection mechanism for enhanced safety
Compatible with off-load switches for flexible installation
Designed for easy integration with emergency-stop devices
Provides exceptional thermal stability and resistance to corrosion
Equipped with screw connection for quicker assembly
Responsible for reducing accidental contact with primary contacts
Specifications ensure electromagnetic compatibility, enhancing operational integrity
Power consumption is optimised for both DC and AC applications
Compatible with off-load switches for flexible installation
Designed for easy integration with emergency-stop devices
Provides exceptional thermal stability and resistance to corrosion
Equipped with screw connection for quicker assembly
Responsible for reducing accidental contact with primary contacts
Specifications ensure electromagnetic compatibility, enhancing operational integrity
Power consumption is optimised for both DC and AC applications
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Bosch Diamond Tipped Tile Drill Bit