Arcol HS50 2R2 F, 2.2 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-309
- Distrelec Article No.:
- 160-32-869
- Mfr. Part No.:
- HS50 2R2 F
- Brand:
- Arcol
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.64
(exc. VAT)
£3.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 504 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.64 |
| 10 - 24 | £2.32 |
| 25 - 99 | £2.09 |
| 100 - 499 | £1.69 |
| 500 + | £1.66 |
*price indicative
- RS Stock No.:
- 607-309
- Distrelec Article No.:
- 160-32-869
- Mfr. Part No.:
- HS50 2R2 F
- Brand:
- Arcol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 2.2Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 2.2Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Automotive Standard No | ||
Standards/Approvals No | ||
Related links
- Arcol HS50 2K2 F, 2.2 kΩ Chassis Mount Fixed Resistor
- Arcol HS50 33R F, 33 Ω Chassis Mount Fixed Resistor
- Arcol HS300 2R2 J, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol HS50 330R F, 330 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol HS50 2R2 J �5 %
- Arcol HS300 1R F, 1 Ω Chassis Mount Fixed Resistor
- Arcol HS300 22R F, 22 Ω Chassis Mount Fixed Resistor
- Arcol TFBR300 100R K F, 100 Ω Chassis Mount Fixed Resistor
