Arcol HS300 2R2 J, 2.2 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-305
- Distrelec Article No.:
- 160-69-082
- Mfr. Part No.:
- HS300 2R2 J
- Brand:
- Arcol
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£30.80
(exc. VAT)
£36.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.80 |
| 5 + | £30.18 |
*price indicative
- RS Stock No.:
- 607-305
- Distrelec Article No.:
- 160-69-082
- Mfr. Part No.:
- HS300 2R2 J
- Brand:
- Arcol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 2.2Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 2.2Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Arcol HS300 3R3 J, 3.3 Ω Chassis Mount Fixed Resistor
- Arcol HS300 22R F, 22 Ω Chassis Mount Fixed Resistor
- Arcol HS300 1R F, 1 Ω Chassis Mount Fixed Resistor
- Arcol HS50 2R2 F, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol HS100 2R2 J, 2.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol KABR1000 470R J, 470 Ω Chassis Mount Fixed Resistor
- Arcol LPR50 15R J, 15 Ω Chassis Mount Fixed Resistor
- Arcol FPA100 10R J, 10 Ω Chassis Mount Fixed Resistor
