Blickle Swivel Castor Wheel, 250 kg Capacity, 35 mm Wheel Polyurethane

Subtotal (1 unit)*

£21.77

(exc. VAT)

£26.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.77

*price indicative

RS Stock No.:
935-668
Mfr. Part No.:
LRA-VSTH 35K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

35mm

Product Type

Castor Wheel

Load Capacity

250kg

Frame Material

Pressed Steel

Overall Height

50mm

Wheel Width

27mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Polyurethane

Weight Class

Light Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Steel

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel castor wheel features a robust pressed steel housing that is zinc-plated, blue-passivated, and completely Cr6-free for superior corrosion resistance and environmental compliance.

Constructed with galvanised steel for corrosion resistance

Equipped with double ball bearings for enhanced manoeuvrability

Can withstand temperatures from -20 °C to +70 °C, short-term up to +90 °C

Offers a static load capacity of 250 kg and a dynamic load capacity of 100 kg at 3 km/h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy