Blickle Swivel Castor Wheel, 250 kg Capacity, 35 mm Wheel, Polyurethane

Subtotal (1 unit)*

£23.16

(exc. VAT)

£27.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.16

*price indicative

RS Stock No.:
935-780
Mfr. Part No.:
LPA-VSTH 35K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

35mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Overall Height

52mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

27mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

38 x 38/48 x 48 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Steel

COO (Country of Origin):
DE
The Blickle Heavy-duty Castor Wheel features a robust steel wheel structure with a polyurethane running surface, designed for effortless mobility without leaving marks on floors.

High chemical resistance against aggressive media

Temperature tolerance ranging from -20 °C to +70 °C, short-term up to +90 °C

Load capacity of 100 kg at speeds of 3 km/h

Static load capacity is 250 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy