Blickle Swivel Castor Wheel, 575 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 935-896
- Mfr. Part No.:
- LK-ALST 82K
- Brand:
- Blickle
Subtotal (1 unit)*
£106.44
(exc. VAT)
£127.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.44 |
*price indicative
- RS Stock No.:
- 935-896
- Mfr. Part No.:
- LK-ALST 82K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 575kg | |
| Brakes | No | |
| Overall Height | 110mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 575kg | ||
Brakes No | ||
Overall Height 110mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel plate castor wheel is designed for robust applications, featuring a strong mounting plate and a polyurethane wheel specifically for heavy loads, ensuring smooth movement and excellent durability.
Sturdy steel plate mounting for reliable installation
High-performance polyurethane wheel offers exceptional grip
Twofold ball bearing system ensures smooth and effortless rotation
Aluminium wheel body provides lightweight yet Durable support
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
