Blickle Swivel Castor Wheel, 175 kg Capacity, 100 mm Wheel Solid Rubber

Subtotal (1 unit)*

£21.42

(exc. VAT)

£25.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.42

*price indicative

RS Stock No.:
935-667
Mfr. Part No.:
LRA-VPA 100G-FI
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

175kg

Frame Material

Pressed Steel

Overall Height

121mm

Frame Finish

Passivated Zinc Plated

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Solid Rubber

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

COO (Country of Origin):
DE
The Blickle Castor wheel provides exceptional mobility and stability. Designed for heavy-duty applications, it features a robust construction and innovative materials, ensuring seamless manoeuvrability across a variety of surfaces.

Galvanised steel construction for enhanced durability and corrosion resistance

Designed with a double ball bearing for smooth operation and longevity

Wheel diameter of 100 mm ensures efficient load distribution

Load capacity up to 175 kg for static use, making it suitable for heavy items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy