Blickle Swivel Castor Wheel, 175 kg Capacity, 100 mm Wheel Solid Rubber
- RS Stock No.:
- 935-666
- Mfr. Part No.:
- LRA-VPA 100G
- Brand:
- Blickle
Subtotal (1 unit)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.03 |
*price indicative
- RS Stock No.:
- 935-666
- Mfr. Part No.:
- LRA-VPA 100G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 175kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 121mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 175kg | ||
Frame Material Pressed Steel | ||
Overall Height 121mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel offers optimal mobility with a robust design Ideal for various transport needs. Its full rubber wheel ensures a smooth ride while supporting substantial loads efficiently.
Constructed from steel with a galvanised finish, promoting durability and corrosion resistance
Equipped with dual ball bearing for enhanced manoeuvrability and longevity
High-quality full rubber tyre provides excellent floor protection and minimal noise emission
Static load capacity reaches 175 kg, ensuring sturdy support for heavy applications
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel Elastic Solid Rubber
