Eaton 0.6A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- RS Stock No.:
- 261-346
- Mfr. Part No.:
- LP-CC-6/10
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,042.00
(exc. VAT)
£1,250.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,042.00 | £104.20 |
*price indicative
- RS Stock No.:
- 261-346
- Mfr. Part No.:
- LP-CC-6/10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 0.6A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 1.5 x 0.41 in | |
| Fuse Speed | T | |
| Voltage | 600V ac/dc | |
| Body Material | Melamine | |
| Overall Length | 0.41in | |
| Application Category | Industrial Applications, General Purpose Use | |
| Fuse Characteristics | Current Limiting, Non-Indicating | |
| Series | Bussmann | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 0.6A | ||
Product Type Cartridge Fuse | ||
Fuse Size 1.5 x 0.41 in | ||
Fuse Speed T | ||
Voltage 600V ac/dc | ||
Body Material Melamine | ||
Overall Length 0.41in | ||
Application Category Industrial Applications, General Purpose Use | ||
Fuse Characteristics Current Limiting, Non-Indicating | ||
Series Bussmann | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- MX
Eaton Cartridge Fuse, 0.6A Current Rating, 600V Voltage - LP-CC-6/10
This cartridge fuse is a time-delay, dual-element protective device intended for industrial and general-purpose electrical circuits. It provides overcurrent protection in control and specialised electrical installations, offering high breaking capacity for both AC and DC systems while employing a melamine-bodied construction and non-indicating operation.
Features & Benefits
• 0.6A rating delivers precise low-current protection and selectivity
• Current-limiting action reduces prospective fault energy exposure
• T-speed response allows tolerance to temporary inrush currents
• 20kA at 150V DC and 200kA at 600V AC supports high-fault environments
• Dual-element design improves discrimination in control circuits
• Current-limiting action reduces prospective fault energy exposure
• T-speed response allows tolerance to temporary inrush currents
• 20kA at 150V DC and 200kA at 600V AC supports high-fault environments
• Dual-element design improves discrimination in control circuits
**Applications**
• Suitable for industrial control panels requiring time-delay protection
• Ideal for specialised automation circuits with inrush current demands
• Used for protecting low-current branches in electrical distribution
• Can be used as a replacement in compatible CC-class
• Ideal for specialised automation circuits with inrush current demands
• Used for protecting low-current branches in electrical distribution
• Can be used as a replacement in compatible CC-class
What breaking capability does it offer for DC supplies?
It interrupts up to 20kA at 150V DC, enabling safe clearing of substantial DC faults.
How does the fuse behave with temporary motor or transformer inrush?
The time-delay dual-element construction tolerates short-duration surges while clearing sustained overloads.
What material is the body and how does that affect handling?
The tube is melamine which provides electrical insulation and mechanical stability during assembly.
Is there an indication of fuse operation after clearing?
There is no built-in indicator
the fault condition must be verified by circuit testing.
Which packaging quantity and connection style are provided?
It is supplied individually with ferrule-to-ferrule end connections for standard holders.
Related links
- Eaton 5.6A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1.6A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 6A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 6.25A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 10A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 0.8A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1.4A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1.8A T Melamine Cartridge Fuse, 1.5 x 0.41 in


