Eaton 6.25A T Melamine Cartridge Fuse, 1.5 x 0.41in
- RS Stock No.:
- 261-655
- Mfr. Part No.:
- LP-CC-6-1/4
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£420.55
(exc. VAT)
£504.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £420.55 | £42.055 |
*price indicative
- RS Stock No.:
- 261-655
- Mfr. Part No.:
- LP-CC-6-1/4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6.25A | |
| Fuse Size | 1.5 x 0.41in | |
| Fuse Speed | T | |
| Voltage Rating | 150 V ac/dc, 600 V ac/dc | |
| Body Material | Melamine | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6.25A | ||
Fuse Size 1.5 x 0.41in | ||
Fuse Speed T | ||
Voltage Rating 150 V ac/dc, 600 V ac/dc | ||
Body Material Melamine | ||
- COO (Country of Origin):
- MX
The Eaton LP-CC fuse exemplifies the ideal solution for specialised circuits and industrial control applications. Engineered with a time-delay and dual-element design, this current-limiting fuse is meticulously crafted to optimise performance while enhancing safety. The rejection style fuse operates seamlessly within a voltage rating of 600 Vac and 150 Vdc, making it a versatile choice for various electrical configurations.
Robust melamine tube ensures durability even in demanding conditions
Non indicating fuse design simplifies maintenance and monitoring
Meets stringent compliance standards for safety and environmental considerations
Available in standard packaging for convenient bulk use
Non indicating fuse design simplifies maintenance and monitoring
Meets stringent compliance standards for safety and environmental considerations
Available in standard packaging for convenient bulk use
Related links
- Eaton 6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 600mA T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 1.6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 5.6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 30A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 5A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 1A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 15A T Melamine Cartridge Fuse, 1.5 x 0.41in


