Eaton 6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- RS Stock No.:
- 261-384
- Mfr. Part No.:
- LP-CC-6
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£420.55
(exc. VAT)
£504.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £420.55 | £42.055 |
*price indicative
- RS Stock No.:
- 261-384
- Mfr. Part No.:
- LP-CC-6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 1.5 x 0.41in | |
| Fuse Speed | T | |
| Voltage Rating | 150 V ac/dc, 600 V ac/dc | |
| Body Material | Melamine | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 1.5 x 0.41in | ||
Fuse Speed T | ||
Voltage Rating 150 V ac/dc, 600 V ac/dc | ||
Body Material Melamine | ||
- COO (Country of Origin):
- MX
The Eaton Fuse features time-delay. It is a dual-element current limiting fuse. It is also a rejection style fuse. It is used for specialized circuits and industrial control. It also features ferrule end to ferrule end.
Melamine tube
RoHS compliant
RoHS compliant
Related links
- Eaton 600mA T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 5.6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 6.25A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 1.6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 6A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 30A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 5A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 1A T Melamine Cartridge Fuse, 1.5 x 0.41in


