Eaton 5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- RS Stock No.:
- 261-345
- Mfr. Part No.:
- LP-CC-5
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£998.33
(exc. VAT)
£1,198.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £998.33 | £99.833 |
*price indicative
- RS Stock No.:
- 261-345
- Mfr. Part No.:
- LP-CC-5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 5A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 1.5 x 0.41 in | |
| Fuse Speed | T | |
| Voltage | 600V ac/dc | |
| Body Material | Melamine | |
| Overall Length | 0.41in | |
| Application Category | Specialised Circuits & Industrial Control | |
| Fuse Characteristics | Current Limiting Time-Delay Fuse | |
| Series | Bussmann | |
| Diameter | 10.3mm | |
| Standards/Approvals | UL, CE, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 5A | ||
Product Type Cartridge Fuse | ||
Fuse Size 1.5 x 0.41 in | ||
Fuse Speed T | ||
Voltage 600V ac/dc | ||
Body Material Melamine | ||
Overall Length 0.41in | ||
Application Category Specialised Circuits & Industrial Control | ||
Fuse Characteristics Current Limiting Time-Delay Fuse | ||
Series Bussmann | ||
Diameter 10.3mm | ||
Standards/Approvals UL, CE, CSA, RoHS | ||
- COO (Country of Origin):
- MX
Eaton Cartridge Fuse, 5A Current Rating, 600V Voltage - LP-CC-5
This cartridge fuse is a time-delay, current-limiting protective device intended for use in specialised circuits and industrial control environments. It provides overcurrent protection where temporary inrush currents occur, offering a stable interruption capability across AC and DC systems up to mid-voltage levels.
Features & Benefits
• 5A rating protects circuits against sustained overloads
• 600V maximum voltage rating supports mid-voltage usage
• Time-delay T characteristic allows temporary inrush currents
• Current-limiting behaviour reduces prospective fault energy
• Melamine body improves dielectric strength and thermal stability
• Rejection-style construction prevents incorrect installations
• 600V maximum voltage rating supports mid-voltage usage
• Time-delay T characteristic allows temporary inrush currents
• Current-limiting behaviour reduces prospective fault energy
• Melamine body improves dielectric strength and thermal stability
• Rejection-style construction prevents incorrect installations
**Applications**
• Suitable for control panels in factory automation systems
• Ideal for protecting relay and contactor coils in motor control
• Used for safeguarding specialised instrumentation circuits
• Can be used for DC control circuits requiring 20kA interrupting capacity
• Suitable for panel-mount fuse holders requiring rejection-style parts
• Ideal for protecting relay and contactor coils in motor control
• Used for safeguarding specialised instrumentation circuits
• Can be used for DC control circuits requiring 20kA interrupting capacity
• Suitable for panel-mount fuse holders requiring rejection-style parts
What fault interruption capability does it offer on AC supplies?
It provides an interrupting capability of 200kA at 600V AC, enabling safe disconnection under high prospective fault conditions.
How does the fuse behave when subjected to short-term overloads?
The dual-element time-delay design permits 12sec clearing at 200% continuous current, allowing inrush currents without nuisance openings.
What connection style is provided at the ends?
The fuse uses ferrule-to-ferrule end terminations for secure connection within compatible holders.
Is it suitable for DC systems and what is the DC rating?
Yes
it is rated to interrupt 20kA at 150V DC for DC circuit protection.
Related links
- Eaton 5.6A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 15A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 9A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 8A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 0.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 25A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 30A T Melamine Cartridge Fuse, 1.5 x 0.41 in


