Eaton 9A T Melamine Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£1,064.67

(exc. VAT)

£1,277.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,064.67£106.467

*price indicative

RS Stock No.:
262-460
Mfr. Part No.:
LP-CC-9
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

9A

Product Type

Cartridge Fuse

Fuse Size

1.5 x 0.41 in

Fuse Speed

T

Voltage

600V ac/dc

Overall Length

1.5in

Body Material

Melamine

Fuse Characteristics

Time Delay, Dual Element, Rejection Style

Series

LP-CC

Standards/Approvals

CSA, UL, RoHS, CE

COO (Country of Origin):
MX

Eaton Cartridge Fuse, 9A Current Rating, 600V Voltage - LP-CC-9


This cartridge fuse is a time-delay, dual-element protective device designed for industrial and specialised control circuits. It is intended to limit fault current and provide delayed response to transient surges, operating up to high system voltages for use in automation and electrical installations.

Features & Benefits


• 9A rating provides predictable overcurrent protection for control circuits
• 600V voltage capability supports high-voltage distribution systems
• Dual-element design offers sustained overload tolerance during startups
• Time-delay (T-speed) behaviour reduces nuisance opening from inrush
• Current-limiting performance lowers energy let-through on faults
• Rejection-style termination ensures correct fuse selection in holders

Applications


• Suitable for motor control and contactor protection in panels
• Ideal for industrial automation control circuits with inrush currents
• Used with distribution blocks requiring rejection-style fuses
• Can be used for protective circuits in electrical manufacturing equipment

What interrupting capability does it offer for fault scenarios?


It provides high interrupt ratings, enabling interruption of large fault currents at both AC and DC levels to limit damage during short circuits.

How does the fuse respond to repeated startup currents?


The dual-element, time-delay construction tolerates temporary overloads and multiple start cycles before opening, reducing unnecessary downtime.

What connection style is required for installation?


It fits ferrule-to-ferrule terminations in compatible holders that accept rejection-style cylindrical fuses.

What material composes the fuse body and what is its benefit?


The tube is MADE from melamine, offering stable insulation properties suitable for industrial electrical environments.

Related links