Eaton 20A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- RS Stock No.:
- 262-454
- Mfr. Part No.:
- LP-CC-20
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,024.67
(exc. VAT)
£1,229.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,024.67 | £102.467 |
*price indicative
- RS Stock No.:
- 262-454
- Mfr. Part No.:
- LP-CC-20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 1.5 x 0.41 in | |
| Fuse Speed | T | |
| Voltage | 600V ac/dc | |
| Overall Length | 1.5in | |
| Body Material | Melamine | |
| Application Category | Specialised Circuits & Industrial Control | |
| Fuse Characteristics | Current Limiting Time-Delay Fuse | |
| Series | LP-CC | |
| Standards/Approvals | CE, UL, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Cartridge Fuse | ||
Fuse Size 1.5 x 0.41 in | ||
Fuse Speed T | ||
Voltage 600V ac/dc | ||
Overall Length 1.5in | ||
Body Material Melamine | ||
Application Category Specialised Circuits & Industrial Control | ||
Fuse Characteristics Current Limiting Time-Delay Fuse | ||
Series LP-CC | ||
Standards/Approvals CE, UL, CSA, RoHS | ||
- COO (Country of Origin):
- MX
Eaton Cartridge Fuse, 20A Current Rating, 600V Voltage - LP-CC-20
This cartridge fuse provides overcurrent protection for specialised circuits and industrial control environments, offering time-delay operation to tolerate short-term inrush without nuisance opening. It is designed for high-voltage panel and control applications where a current-limiting device is required to interrupt fault currents safely.
Features & Benefits
• 20A rating limits continuous current while protecting circuitry
• 600V capability suited to high-voltage distribution systems
• Time-delay T-speed delivers inrush tolerance and surge endurance
• Dual-element design reduces prospective let-through energy
• 200kAIC at 600V AC mitigates large alternating fault currents
• Melamine body provides electrical insulation under load
• 600V capability suited to high-voltage distribution systems
• Time-delay T-speed delivers inrush tolerance and surge endurance
• Dual-element design reduces prospective let-through energy
• 200kAIC at 600V AC mitigates large alternating fault currents
• Melamine body provides electrical insulation under load
Applications
• Suitable for motor control circuits with high start-up inrush
• Ideal for specialised industrial control panels in automation
• Used with distribution blocks where a high interrupt rating is required
• Can be used for protection in electrical panel 20 amp feeders
• Ideal for specialised industrial control panels in automation
• Used with distribution blocks where a high interrupt rating is required
• Can be used for protection in electrical panel 20 amp feeders
What connection types does it use for installation?
It features ferrule-to-ferrule terminations compatible with rejection-style fuse holders and standard ferrule end contacts.
How does the device behave under moderate overloads?
The dual-element time-delay construction allows short overloads to clear without opening while responding to sustained overloads within defined time/current characteristics.
What interrupting capability can be expected for DC systems?
It is rated to interrupt up to 20kA at 300V DC, providing defined fault interruption for DC bus applications.
How Compact is the fuse for panel mounting?
The cartridge form factor uses a Compact cylindrical melamine tube suitable for confined holder spaces and high-density panels.
Related links
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38 mm
- Eaton 30A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 9A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 10A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 8A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 15A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2A T Melamine Cartridge Fuse, 1.5 x 0.41 in


