Eaton 7 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- RS Stock No.:
- 261-385
- Mfr. Part No.:
- LP-CC-7
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,064.67
(exc. VAT)
£1,277.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,064.67 | £106.467 |
*price indicative
- RS Stock No.:
- 261-385
- Mfr. Part No.:
- LP-CC-7
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 7 A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 1.5 x 0.41 in | |
| Fuse Speed | T | |
| Voltage | 600 V ac/dc | |
| Body Material | Melamine | |
| Overall Length | 0.41in | |
| Application Category | Industrial Applications, General Purpose Use | |
| Fuse Characteristics | Time Delay | |
| Series | LP-CC | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 7 A | ||
Product Type Cartridge Fuse | ||
Fuse Size 1.5 x 0.41 in | ||
Fuse Speed T | ||
Voltage 600 V ac/dc | ||
Body Material Melamine | ||
Overall Length 0.41in | ||
Application Category Industrial Applications, General Purpose Use | ||
Fuse Characteristics Time Delay | ||
Series LP-CC | ||
Standards/Approvals CE marked | ||
- COO (Country of Origin):
- MX
The Eaton Fuse features time-delay. It is a dual-element current limiting fuse. It is also a rejection style fuse. It is used for specialized circuits and industrial control. It also features ferrule end to ferrule end.
Melamine tube
RoHS compliant
Related links
- Eaton 7 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 7.5 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 20 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 25 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 10 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 9 A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 15 A T Melamine Cartridge Fuse, 1.5 x 0.41 in


