Eaton 7.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£1,064.67

(exc. VAT)

£1,277.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,064.67£106.467

*price indicative

RS Stock No.:
262-459
Mfr. Part No.:
LP-CC-7-1/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cartridge Fuse

Current Rating

7.5A

Fuse Size

1.5 x 0.41 in

Fuse Speed

T

Voltage

600V ac/dc

Body Material

Melamine

Application Category

Specialised Circuits & Industrial Control

Fuse Characteristics

Dual Element, Time Delay

Series

LP-CC

Standards/Approvals

CE, CSA, RoHS, UL

COO (Country of Origin):
MX
The Eaton LP-CC fuse offers a reliable solution for specialised circuits and industrial control applications. Designed with dual-element technology, this time-delay fuse ensures optimal protection against overloads while accommodating inrush currents. Its current-limiting feature enhances safety by reducing the energy let-through during fault conditions, effectively safeguarding downstream equipment.

Significant interrupting ratings provide enhanced safety in electrical systems

Compact design allows for easy integration into various setups

Lightweight construction facilitates efficient installation and handling

Related links