Eaton 7.5A T Melamine Cartridge Fuse, 1.5 in x 0.41 in
- RS Stock No.:
- 260-747
- Mfr. Part No.:
- FNQ-R-7-1/2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,183.33
(exc. VAT)
£1,420.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,183.33 | £118.333 |
*price indicative
- RS Stock No.:
- 260-747
- Mfr. Part No.:
- FNQ-R-7-1/2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 7.5A | |
| Fuse Size | 1.5 in x 0.41 in | |
| Fuse Speed | T | |
| Voltage | 600V | |
| Overall Length | 0.41in | |
| Body Material | Melamine | |
| Fuse Characteristics | Time Delay, Dual Element | |
| Series | Bussmann | |
| Diameter | 10.3mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 7.5A | ||
Fuse Size 1.5 in x 0.41 in | ||
Fuse Speed T | ||
Voltage 600V | ||
Overall Length 0.41in | ||
Body Material Melamine | ||
Fuse Characteristics Time Delay, Dual Element | ||
Series Bussmann | ||
Diameter 10.3mm | ||
Standards/Approvals CE, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Cartridge Fuse, 7.5A Current Rating, 600V Voltage - FNQ-R-7-1/2
This cartridge fuse provides time-delayed overcurrent protection for low-voltage branch circuits and control equipment in industrial settings. It is a Class CC, current-limiting fuse designed to tolerate inrush currents while interrupting faults on supply systems up to 600V, offering a Compact protective element for panel and control applications.
Features & Benefits
• 7.5A rating allows precise protection for small loads
• Time-delay characteristic permits high inrush handling
• 200 kA interrupting capacity manages severe fault currents
• Dual-element design reduces nuisance openings during start-up
• Ferrule-to-ferrule connection ensures secure circuit continuity
• Melamine body provides insulation and thermal stability
• Time-delay characteristic permits high inrush handling
• 200 kA interrupting capacity manages severe fault currents
• Dual-element design reduces nuisance openings during start-up
• Ferrule-to-ferrule connection ensures secure circuit continuity
• Melamine body provides insulation and thermal stability
**Applications**
• Suitable for protection of small control transformers in control panels
• Ideal for branch-circuit safeguarding in industrial automation systems
• Used with motor control components that experience high start-up currents
• Can be used for protection of electronic control modules in machinery
• Ideal for branch-circuit safeguarding in industrial automation systems
• Used with motor control components that experience high start-up currents
• Can be used for protection of electronic control modules in machinery
What is the expected behaviour when subjected to moderate overloads?
The time-delay, dual-element construction withstands temporary surges and clears sustained overloads after a defined thermal accumulation period, reducing unnecessary service interruptions.
How does the device respond to a short-circuit event?
The current-limiting action rapidly reduces let-through energy during high-magnitude faults, relying on its 200 kA interrupting capability at rated voltage to protect downstream components.
What form of termination is provided for panel integration?
Both ends present ferrule terminations to accept clip-in or fuse-holder connections commonly used in Compact control fuse holders.
Which environmental marking applies to the component?
It carries recognised conformity markings for electrical products and meets restricted-substance provisions as declared by the manufacturer.
Related links
- Eaton 7.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- Eaton 5A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- Eaton 1.8A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- Eaton 0.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 3A Cartridge Fuse 0.41 x 1.5 in 600V ac
- Eaton 1.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in


