Eaton 5A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- RS Stock No.:
- 261-726
- Mfr. Part No.:
- FNQ-R-5
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,049.00
(exc. VAT)
£1,258.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,049.00 | £104.90 |
*price indicative
- RS Stock No.:
- 261-726
- Mfr. Part No.:
- FNQ-R-5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 5A | |
| Fuse Size | 0.41 x 1.5 in | |
| Fuse Speed | T | |
| Voltage | 600V | |
| Overall Length | 1.5in | |
| Body Material | Melamine | |
| Fuse Characteristics | Current Limiting High Inrush Time-Delay Fuse | |
| Series | FNQ | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 5A | ||
Fuse Size 0.41 x 1.5 in | ||
Fuse Speed T | ||
Voltage 600V | ||
Overall Length 1.5in | ||
Body Material Melamine | ||
Fuse Characteristics Current Limiting High Inrush Time-Delay Fuse | ||
Series FNQ | ||
Standards/Approvals RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Cartridge Fuse, 5A Current Rating, 600V Voltage - FNQ-R-5
This cartridge fuse provides time-delayed overcurrent protection for control circuits and branch wiring in industrial installations. Designed for applications prone to high inrush currents, it combines a dual-element, current-limiting architecture with a rejection-style format to reduce equipment stress and simplify replacement within compatible fuseholders.
Features & Benefits
• 200kA interrupting capacity protects against severe fault currents
• 600V rating supports high-voltage control and branch circuits
• Time-delay T speed allows momentary surges without nuisance trips
• Dual-element current limiting reduces prospective let-through energy
• Non-indicating ferrule-to-ferrule ends enable straightforward series connections
• 600V rating supports high-voltage control and branch circuits
• Time-delay T speed allows momentary surges without nuisance trips
• Dual-element current limiting reduces prospective let-through energy
• Non-indicating ferrule-to-ferrule ends enable straightforward series connections
Applications
• Suitable for protection of small control transformers in panels
• Ideal for industrial control gear with frequent motor starts
• Used with branch circuits in automation and machine tools
• Can be used for replacing 5A slow-blow fuses in compatible holders
• Ideal for industrial control gear with frequent motor starts
• Used with branch circuits in automation and machine tools
• Can be used for replacing 5A slow-blow fuses in compatible holders
What is the rated operating current and typical response under overload?
It is rated at 5A and is designed to withstand short-duration inrush
it will clear sustained overloads while tolerating transient currents for approximately 12 s at 200% of rating.
How does the device limit energy during faults?
The dual-element construction interrupts quickly on high-magnitude faults, thereby limiting let-through energy and reducing thermal and magnetic stress on downstream components.
What materials and connection type are used for the fuse body and ends?
The fuse uses a melamine tubular body and ferrule-ended terminations suitable for secure insertion into compatible fuse clips.
Which physical attribute affects panel fitting and retention?
The rejection-style format ensures it only fits approved Class CC holders, providing correct polarisation and preventing incorrect installations.
Related links
- Eaton 5A T Melamine Cartridge Fuse, 10 x 38 mm
- Eaton 5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- Eaton 7.5A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- Eaton 1.8A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- Eaton 0.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 5A T Fibreglass Cartridge Fuse, 10 x 38 mm
- Eaton 1.3A T Melamine Cartridge Fuse, 1.5 x 0.41 in


