Eaton 2A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- RS Stock No.:
- 261-380
- Mfr. Part No.:
- LP-CC-2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£972.33
(exc. VAT)
£1,166.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £972.33 | £97.233 |
*price indicative
- RS Stock No.:
- 261-380
- Mfr. Part No.:
- LP-CC-2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 1.5 x 0.41 in | |
| Fuse Speed | T | |
| Voltage | 600V ac/dc | |
| Body Material | Melamine | |
| Overall Length | 1.5in | |
| Application Category | Specialised Circuits & Industrial Control | |
| Fuse Characteristics | Time Delay, Dual Element | |
| Series | LP-CC | |
| Diameter | 0.41in | |
| Standards/Approvals | UL, RoHS, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Product Type Cartridge Fuse | ||
Fuse Size 1.5 x 0.41 in | ||
Fuse Speed T | ||
Voltage 600V ac/dc | ||
Body Material Melamine | ||
Overall Length 1.5in | ||
Application Category Specialised Circuits & Industrial Control | ||
Fuse Characteristics Time Delay, Dual Element | ||
Series LP-CC | ||
Diameter 0.41in | ||
Standards/Approvals UL, RoHS, CE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Cartridge Fuse, 2A Current Rating, 600V Voltage - LP-CC-2
This cartridge fuse provides time-delay overcurrent protection for specialised circuits and industrial control environments. It is a dual-element, current-limiting device designed to protect equipment from short-circuit and overload conditions while permitting temporary inrush currents. The fuse suits systems requiring a 2A rating and high-voltage capability up to 600V.
Features & Benefits
• Dual-element design limits fault energy and protects downstream components
• Time-delay characteristic allows temporary inrush without nuisance opening
• High interrupting capacity restricts damage during severe faults
• Ferrule-to-ferrule connection ensures secure circuit integration
• Melamine body withstands thermal stress in elevated-temperature environments
• Time-delay characteristic allows temporary inrush without nuisance opening
• High interrupting capacity restricts damage during severe faults
• Ferrule-to-ferrule connection ensures secure circuit integration
• Melamine body withstands thermal stress in elevated-temperature environments
Applications
• Suitable for motor protection in control panels where delayed response is needed
• Ideal for specialised automation circuits with transient inrush currents
• Used with industrial control equipment rated for high-voltage supplies
• Can be used for protecting sensitive electronic modules in machinery
• Ideal for specialised automation circuits with transient inrush currents
• Used with industrial control equipment rated for high-voltage supplies
• Can be used for protecting sensitive electronic modules in machinery
What electrical voltages can it be used on?
It is rated for operation on AC systems up to 600V AC and DC systems up to 300V DC.
How does it behave under fault conditions?
The fuse is current-limiting and will interrupt high-current faults rapidly, reducing prospective fault energy and helping to limit downstream damage.
What physical construction aids installation and compatibility?
It features ferrule ends for straightforward insertion into compatible rejection-style holders and a melamine tube for electrical insulation.
What interruption performance can be expected at industrial voltages?
It offers an interrupting capacity specified at high levels to handle severe faults at both 300V DC and 600Vac systems.
How does the time-delay rating translate to overload clearing?
The timed response permits sustained moderate overloads for short durations while opening on sustained higher overcurrent, accommodating motor starts and similar inrush events.
Related links
- Eaton 2.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2.25A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2.8A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2A T Melamine Cartridge Fuse, 10 x 38 mm
- Eaton 0.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 4.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 7.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in


