Eaton 2.25A T Melamine Cartridge Fuse, 1.5 x 0.41in

Subtotal (1 pack of 10 units)*

£411.08

(exc. VAT)

£493.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£411.08£41.108

*price indicative

RS Stock No.:
261-919
Mfr. Part No.:
LP-CC-2-1/4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2.25A

Fuse Size

1.5 x 0.41in

Fuse Speed

T

Voltage Rating

300 V ac/dc, 600 V ac/dc

Body Material

Melamine

COO (Country of Origin):
MX
The Eaton LP-CC fuse is engineered to provide dependable overcurrent protection in specialised circuits and industrial controls. Offering a time-delay functionality, this dual-element, current-limiting fuse ensures critical devices remain safeguarded against damaging inrush currents. Designed with robustness in mind, the low-profile design complements a wide range of applications, while its rejection style enhances compatibility with various fuse holders.

Built with a melamine tube for improved durability and resistance
Compact dimensions aid in efficient use of space in control panels
Versatile voltage ratings foster adaptability in multiple applications
Standard packaging type ensures convenience for bulk purchasing and storage

Related links