Eaton 1.5A T Melamine Cartridge Fuse, 1.5 x 0.41in

Subtotal (1 pack of 10 units)*

£411.08

(exc. VAT)

£493.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£411.08£41.108

*price indicative

RS Stock No.:
261-917
Mfr. Part No.:
LP-CC-1-1/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1.5A

Fuse Size

1.5 x 0.41in

Fuse Speed

T

Voltage Rating

300 V ac/dc, 600 V ac/dc

Body Material

Melamine

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton CC fuse offers superior protection for specialised circuits and industrial control systems. Engineered with a time-delay mechanism and a dual-element configuration, this current-limiting fuse ensures reliable performance under fault conditions. It features a rejection style design, allowing for seamless installation while preventing the use of incompatible fuses.

Response time of 12 seconds at 200% ensures reliability during overloads
Standard packaging provides easy handling and convenience for installation
CE marking signifies compliance with European safety standards
RoHS compliant

Related links