Eaton 1.8A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- RS Stock No.:
- 261-650
- Mfr. Part No.:
- LP-CC-1-8/10
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£972.33
(exc. VAT)
£1,166.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £972.33 | £97.233 |
*price indicative
- RS Stock No.:
- 261-650
- Mfr. Part No.:
- LP-CC-1-8/10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1.8A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 1.5 x 0.41 in | |
| Fuse Speed | T | |
| Voltage | 600V ac/dc | |
| Overall Length | 0.41in | |
| Body Material | Melamine | |
| Application Category | Industrial Applications, General Purpose Use | |
| Fuse Characteristics | Time Delay, Non-Indicating, Current Limiting | |
| Series | Bussmann | |
| Diameter | 10.3mm | |
| Standards/Approvals | UL, RoHS, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1.8A | ||
Product Type Cartridge Fuse | ||
Fuse Size 1.5 x 0.41 in | ||
Fuse Speed T | ||
Voltage 600V ac/dc | ||
Overall Length 0.41in | ||
Body Material Melamine | ||
Application Category Industrial Applications, General Purpose Use | ||
Fuse Characteristics Time Delay, Non-Indicating, Current Limiting | ||
Series Bussmann | ||
Diameter 10.3mm | ||
Standards/Approvals UL, RoHS, CE, CSA | ||
- COO (Country of Origin):
- MX
Eaton Cartridge Fuse, 1.8A Current Rating, 600V Voltage - LP-CC-1-8/10
This cartridge fuse provides time-delay, current-limiting protection for industrial control and specialised circuit applications. It is designed to interrupt high fault currents while allowing brief inrush events, making it suitable for automation and electrical systems requiring selective protection at up to 600V.
Features & Benefits
• 1.8A rating gives precise overcurrent protection for low-current circuits
• Time-delay dual-element design allows motor-start and inrush tolerance
• 200kAIC at 600V AC ensures operation under severe fault conditions
• 20kAIC at 300V DC supports DC system protection needs
• Non-indicating ferrule ends simplify installation and Visual layout
• Melamine tube construction resists thermal stress in demanding environments
• Time-delay dual-element design allows motor-start and inrush tolerance
• 200kAIC at 600V AC ensures operation under severe fault conditions
• 20kAIC at 300V DC supports DC system protection needs
• Non-indicating ferrule ends simplify installation and Visual layout
• Melamine tube construction resists thermal stress in demanding environments
**Applications**
• Suitable for industrial control panels with sensitive devices
• Ideal for motor starter circuits requiring inrush tolerance
• Used for protecting power distribution branches in automation systems
• Can be used for DC auxiliary circuits in drive installations
• Used with specialised instrumentation and control equipment
• Ideal for motor starter circuits requiring inrush tolerance
• Used for protecting power distribution branches in automation systems
• Can be used for DC auxiliary circuits in drive installations
• Used with specialised instrumentation and control equipment
What connection style does it use for panel mounting?
It features ferrule end to ferrule end terminations for insertion into rejection-style holders and fuse clips.
How does the fuse behave under temporary overloads?
The dual-element time-delay characteristic permits short-duration surges without opening while responding to sustained overloads.
What interrupting capabilities apply to AC and DC systems?
It clears faults up to 200kA at 600V AC and up to 20kA at 300V DC, supporting high interrupting capacity installations.
What material contributes to its thermal resilience?
The tube is MADE from melamine, chosen for its thermal stability and insulating properties.
What speed classification describes its operation?
It is a T-speed fuse, providing time-delay response suited to circuits with transient currents.
Related links
- Eaton 1.8A T Melamine Cartridge Fuse, 0.41 x 1.5 in
- Eaton 0.8A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 2.8A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1.4A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1.6A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 1.125A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 10A T Melamine Cartridge Fuse, 1.5 x 0.41 in
- Eaton 0.6A T Melamine Cartridge Fuse, 1.5 x 0.41 in


