Eaton 0.8A T Melamine Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£998.33

(exc. VAT)

£1,198.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£998.33£99.833

*price indicative

RS Stock No.:
261-386
Mfr. Part No.:
LP-CC-8/10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cartridge Fuse

Current Rating

0.8A

Fuse Size

1.5 x 0.41 in

Fuse Speed

T

Voltage

600V ac/dc

Body Material

Melamine

Overall Length

1.5in

Application Category

Industrial Applications, General Purpose Use

Fuse Characteristics

Current Limiting Time-Delay Fuse

Series

Bussmann

Diameter

10.3mm

Standards/Approvals

CE marked

COO (Country of Origin):
MX

Eaton Cartridge Fuse, 0.8A Current Rating, 600V Voltage - LP-CC-8/10


This cartridge fuse is a time-delay protective device designed for industrial control and specialised circuitry, providing controlled interruption of overcurrents in automation, electronics and electrical systems. It is intended for use where delayed response to transient surges and high interrupting capability are required while fitting rejection-style fuse holders.

Features & Benefits


• 0.8A rating delivers precise overcurrent protection for small circuits
• 600V voltage capability supports high-voltage branch applications
• Dual-element time-delay design permits temporary inrush currents
• Current-limiting behaviour reduces prospective fault energy
• 200kA interrupting capacity at 600Vac limits fault propagation
• Melamine body offers electrical insulation and thermal resistance

**Applications**


• Suitable for industrial control panels with motor starters and relays
• Ideal for protecting specialised automation subcircuits with inrush
• Used with rejection-style holders in electrical distribution boards
• Can be used for replacement of aged 1.5in cartridge fuses in equipment

What connection style does it use for installation?


It employs ferrule-to-ferrule end connections compatible with rejection fuse holders and common panel-mount clips.

How does the time-delay characteristic affect performance under overload?


The dual-element slow-blow behaviour allows short-duration current spikes to pass while responding to sustained overloads, with a typical 12 s response at 200% of rated current.

What interrupting capability can I expect for DC systems?


At 150V DC the fuse offers a 20 kA interrupting rating suitable for many industrial DC fault conditions.

What physical form factor should I allow for replacement parts?


The cartridge measures approximately 1.5 in length with a nominal 10.3 mm diameter and a 0.41 in body cross-section for holder compatibility.

Are there regulatory markings on the product?


The device carries CE marking and meets applicable RoHS and recognised scheme listings for low-voltage fuses.

Related links