Eaton 3.2A T Melamine Cartridge Fuse, 1.5 x 0.41in
- RS Stock No.:
- 261-344
- Mfr. Part No.:
- LP-CC-3-2/10
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£411.08
(exc. VAT)
£493.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £411.08 | £41.108 |
*price indicative
- RS Stock No.:
- 261-344
- Mfr. Part No.:
- LP-CC-3-2/10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3.2A | |
| Fuse Size | 1.5 x 0.41in | |
| Fuse Speed | T | |
| Voltage Rating | 150 V ac/dc, 600 V ac/dc | |
| Body Material | Melamine | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3.2A | ||
Fuse Size 1.5 x 0.41in | ||
Fuse Speed T | ||
Voltage Rating 150 V ac/dc, 600 V ac/dc | ||
Body Material Melamine | ||
- COO (Country of Origin):
- MX
The Eaton fuse offers a reliable solution for applications requiring current-limiting time-delay capabilities. Designed for specialized circuits and industrial control, this dual-element class cc fuse effectively manages high short-circuit currents, providing essential protection while enhancing system efficiency. With an interrupting rating of 200 kA at 600 Vac and 20 kA at 150 Vdc, it ensures safety and performance under demanding conditions.
Dual element construction optimises performance across diverse load conditions
Ferrule end connection facilitates easy integration into existing systems
Non indicating fuse design ensures straightforward installation and maintenance
Standard packaging provides convenient bulk purchase options for large projects
Ferrule end connection facilitates easy integration into existing systems
Non indicating fuse design ensures straightforward installation and maintenance
Standard packaging provides convenient bulk purchase options for large projects
Related links
- Eaton 3.2A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 3.5A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 3A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 800mA T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 1.6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 2.8A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 5.6A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 1.8A T Melamine Cartridge Fuse, 1.5 x 0.41in


