Eaton 1.6A T Melamine Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£1,042.00

(exc. VAT)

£1,250.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,042.00£104.20

*price indicative

RS Stock No.:
262-452
Mfr. Part No.:
LP-CC-1-6/10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cartridge Fuse

Current Rating

1.6A

Fuse Size

1.5 x 0.41 in

Fuse Speed

T

Voltage

600V ac/dc

Body Material

Melamine

Overall Length

0.41in

Application Category

Industrial Applications, General Purpose Use

Fuse Characteristics

Current Limiting, Non-Indicating

Series

Bussmann

Diameter

10.3mm

Standards/Approvals

IEC 60269, EAC, BS88

RoHS Status: Exempt

COO (Country of Origin):
MX

Eaton Cartridge Fuse, 1.6A Current Rating, 600V Voltage - LP-CC-1-6/10


This cartridge fuse is a time-delay, current-limiting device designed for industrial and general-purpose electrical protection in control and specialised circuits. It operates at high system voltages and interrupts fault currents to protect downstream equipment while allowing temporary inrush currents to pass without nuisance opening.

Features & Benefits


• 1.6A rating provides defined overcurrent protection for control circuits
• 600V capability supports high-voltage branch-circuit applications
• Dual-element construction limits fault energy and protects equipment
• 200kA interrupting capacity at 600V AC reduces fault propagation risk
• Non-indicating design offers simple, Compact fault protection
• Melamine tube resists electrical tracking and thermal stress

**Applications**


• Suitable for automation control panels requiring time-delay protection
• Ideal for industrial motor-control and specialised circuit protection
• Used with distribution blocks where high interrupt capacity is needed
• Can be used for replacement in systems specifying Class CC form factor
• Suitable for safety-critical branches in electrical installations

What type of fault behaviour can be expected under heavy overload?


The dual-element time-delay arrangement withstands short-duration inrush before opening under sustained overload, while limiting let-through energy during faults.

How is polarity or connection achieved at each end?


Both ends use ferrule-to-ferrule terminations to ensure secure contact with fuse clips or holders.

What response time applies for moderate overloads?


The device exhibits a delayed operation and is specified to clear within approximately 12s at twice rated current, allowing transient currents to pass.

Related links